Similar
Similar
Similar
Similar
Similar

K7805-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7805-500R3-ND |
Manufacturer | |
Manufacturer Product Number | K7805-500R3 |
Description | DC DC CONVERTER +/-5V 4W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V, -5V 500mA, 300mA 6.5V, 7V - 36V, 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7805-500R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V, 7V | |
Voltage - Input (Max) | 36V, 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | ₱45.07233 | ₱1,938.11 |








