LOF120-20B15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 3
Unit Price: ₱0.00000
Datasheet

Similar


TDK-Lambda
In Stock: 16
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 64
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 21
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 71
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 567
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 34
Unit Price: ₱0.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 28
Unit Price: ₱0.00000
Datasheet
LOF120-20B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LOF120-20B15

LOF120-20B15

DigiKey Part Number
2725-LOF120-20B15-ND
Manufacturer
Manufacturer Product Number
LOF120-20B15
Description
AC/DC CONVERTER 15V 114W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.