Similar




CSTLS4M00G53Z-B0 | |
|---|---|
DigiKey Part Number | 490-1221-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G53Z-B0 |
Description | CERAMIC RES 4.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -40°C ~ 125°C Through Hole |
EDA/CAD Models | CSTLS4M00G53Z-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.76120 | ₱7,761.20 |


