Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BZ71E106KE15L

DigiKey Part Number
490-GRM21BZ71E106KE15LTR-ND - Tape & Reel (TR)
490-GRM21BZ71E106KE15LCT-ND - Cut Tape (CT)
490-GRM21BZ71E106KE15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BZ71E106KE15L
Description
CAP CER 10UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BZ71E106KE15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363,367
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.97000₱16.97
10₱10.00400₱100.04
50₱7.27740₱363.87
100₱6.43500₱643.50
500₱5.02866₱2,514.33
1,000₱4.59459₱4,594.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.62895₱10,886.85
6,000₱3.50396₱21,023.76
9,000₱3.39560₱30,560.40
15,000₱3.31601₱49,740.15
21,000₱3.30489₱69,402.69
30,000₱3.20327₱96,098.10
36,000₱3.19811₱115,131.96
72,000₱3.15023₱226,816.56
75,000₱3.14928₱236,196.00
Manufacturers Standard Package