
LQW15AN2N7D00D | |
|---|---|
DigiKey Part Number | 490-1137-2-ND - Tape & Reel (TR) 490-1137-1-ND - Cut Tape (CT) 490-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N7D00D |
Description | FIXED IND 2.7NH 850MA 0.05OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N7D00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱5.03100 | ₱50.31 |
| 100 | ₱4.15350 | ₱415.35 |
| 1,000 | ₱3.41640 | ₱3,416.40 |
| 5,000 | ₱2.97976 | ₱14,898.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.80958 | ₱28,095.80 |
| 20,000 | ₱2.64932 | ₱52,986.40 |
| 30,000 | ₱2.55992 | ₱76,797.60 |
| 50,000 | ₱2.45169 | ₱122,584.50 |
| 70,000 | ₱2.38296 | ₱166,807.20 |
| 100,000 | ₱2.31228 | ₱231,228.00 |
| 250,000 | ₱2.19375 | ₱548,437.50 |

