
MRMS581P | |
|---|---|
DigiKey Part Number | 490-MRMS581PTR-ND - Tape & Reel (TR) 490-MRMS581PCT-ND - Cut Tape (CT) 490-MRMS581PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRMS581P |
Description | SWITCH AMR MAGNETIC |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 3-Mini FLP |
Datasheet | Datasheet |
EDA/CAD Models | MRMS581P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply (Max) | 300nA | |
Current - Output (Max) | - | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-Mini FLP | |
Package / Case | SOT-23-3 Flat Leads |

