



MYD-LT527MN-32E4D-180-I | |
|---|---|
DigiKey Part Number | 3309-MYD-LT527MN-32E4D-180-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LT527MN-32E4D-180-I |
Description | Allwinner T527 EVAL Board |
Customer Reference | |
Detailed Description | Allwinner T527 MYD-LT527 Development Board - ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Platform | ||
Utilized IC / Part | Allwinner T527 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,137.00000 | ₱7,137.00 |





