4775-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4776-30

DigiKey Part Number
1949-1070-ND
Manufacturer
Manufacturer Product Number
4776-30
Description
RF ATTENUATOR 30DB SMA MODULE
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 4.5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L3 Narda-MITEQ
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
4.5W
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱28,679.63000₱28,679.63
Manufacturers Standard Package