
JM38510/11905BGA | |
|---|---|
DigiKey Part Number | 2156-JM38510/11905BGA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM38510/11905BGA |
Description | IC OPAMP JFET 2 CIRCUIT 10CFP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | ₱1,038.96000 | ₱17,662.32 |


