INFINFBCP5216H6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2937IMPX-10/NOPB

DigiKey Part Number
2156-LM2937IMPX-10/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2937IMPX-10/NOPB
Description
IC REG LIN 10V 500MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,814
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
195₱90.09000₱17,567.55