TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM70CIMMX-5/NOPB

DigiKey Part Number
2156-LM70CIMMX-5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM70CIMMX-5/NOPB
Description
LM70 2C TEMPERATURE SENSOR WITH
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.5°C (-2°C, 3°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₱5,578.56 flat rate shipping fee will apply