7 µH Shielded Thick Film Inductor 500mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85091-F0

DigiKey Part Number
470-85091-F0TR-ND - Tape & Reel (TR)
470-85091-F0CT-ND - Cut Tape (CT)
470-85091-F0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
85091-F0
Description
FIXED IND 7UH 500 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 µH Shielded Thick Film Inductor 500mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±25%
Current - Saturation (Isat)
225mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 250°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,172.93000₱1,172.93
10₱964.78200₱9,647.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱767.81250₱76,781.25
Manufacturers Standard Package