Image for S10951 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10951

DigiKey Part Number
470-1015-ND
Manufacturer
Manufacturer Product Number
S10951
Description
PULSE XFMR 1CT:1CT 3.78MH 8.44MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.78mH, 8.44mH Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newava Technology Inc.
Series
-
Packaging
Bulk
Part Status
Active
Transformer Type
-
Inductance
3.78mH, 8.44mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.580" (14.73mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
75₱301.30627₱22,597.97
Manufacturers Standard Package