8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G79DC,125

DigiKey Part Number
1727-6885-2-ND - Tape & Reel (TR)
1727-6885-1-ND - Cut Tape (CT)
1727-6885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G79DC,125
Description
IC FF D-TYPE DOUBLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.6 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.