
74HC00BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC00BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC00BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC00BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00BQ-Q100,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00BQ-Q100,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.31000 | ₱19.31 |
| 10 | ₱13.45500 | ₱134.55 |
| 50 | ₱11.00980 | ₱550.49 |
| 100 | ₱10.24920 | ₱1,024.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.07359 | ₱24,220.77 |
| 6,000 | ₱7.83276 | ₱46,996.56 |









