
74LVC132AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC132AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC132AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC132AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132AD-Q100J |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.42000 | ₱30.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱14.20076 | ₱35,501.90 |
| 5,000 | ₱13.80928 | ₱69,046.40 |
| 7,500 | ₱13.61318 | ₱102,098.85 |
| 12,500 | ₱13.39603 | ₱167,450.38 |
| 17,500 | ₱13.26907 | ₱232,208.72 |
| 25,000 | ₱13.14701 | ₱328,675.25 |

