
BZX84J-B51,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B51,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B51,115CT-ND - Cut Tape (CT) 1727-BZX84J-B51,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B51,115 |
Description | DIODE ZENER 51V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 51 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.63000 | ₱14.63 |
| 10 | ₱8.95100 | ₱89.51 |
| 100 | ₱5.55750 | ₱555.75 |
| 500 | ₱4.07746 | ₱2,038.73 |
| 1,000 | ₱3.59834 | ₱3,598.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.77739 | ₱8,332.17 |
| 6,000 | ₱2.48723 | ₱14,923.38 |
| 9,000 | ₱2.33916 | ₱21,052.44 |
| 15,000 | ₱2.17265 | ₱32,589.75 |
| 21,000 | ₱2.07396 | ₱43,553.16 |
| 30,000 | ₱1.97800 | ₱59,340.00 |
| 75,000 | ₱1.76727 | ₱132,545.25 |
| 150,000 | ₱1.63702 | ₱245,553.00 |
| 300,000 | ₱1.52831 | ₱458,493.00 |





