PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ4.7BGWJ

DigiKey Part Number
1727-7768-2-ND - Tape & Reel (TR)
1727-7768-1-ND - Cut Tape (CT)
1727-7768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ4.7BGWJ
Description
DIODE ZENER 4.7V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 365 mW ±2.13% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.13%
Power - Max
365 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,920
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.