Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar



PDZ9.1B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ9.1B-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ9.1B-QF |
Description | DIODE ZENER 9.1V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.56856 | ₱15,685.60 |
| 20,000 | ₱1.41242 | ₱28,248.40 |
| 30,000 | ₱1.33279 | ₱39,983.70 |
| 50,000 | ₱1.24325 | ₱62,162.50 |
| 70,000 | ₱1.19020 | ₱83,314.00 |
| 100,000 | ₱1.13861 | ₱113,861.00 |
| 250,000 | ₱1.02537 | ₱256,342.50 |
| 500,000 | ₱0.95542 | ₱477,710.00 |




