Similar

PESD2ETHAX-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2ETHAX-QRTR-ND - Tape & Reel (TR) 1727-PESD2ETHAX-QRCT-ND - Cut Tape (CT) 1727-PESD2ETHAX-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETHAX-QR |
Description | TVS DIODE 5.5VWM SOT143B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.22000 | ₱46.22 |
| 10 | ₱28.78200 | ₱287.82 |
| 100 | ₱18.60300 | ₱1,860.30 |
| 500 | ₱14.20380 | ₱7,101.90 |
| 1,000 | ₱12.78459 | ₱12,784.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.98084 | ₱32,942.52 |
| 6,000 | ₱10.07224 | ₱60,433.44 |
| 9,000 | ₱9.60934 | ₱86,484.06 |
| 15,000 | ₱9.08907 | ₱136,336.05 |
| 21,000 | ₱8.78099 | ₱184,400.79 |
| 30,000 | ₱8.48981 | ₱254,694.30 |











