
PESD4V0X1BESFYL | |
|---|---|
DigiKey Part Number | 1727-8456-2-ND - Tape & Reel (TR) 1727-8456-1-ND - Cut Tape (CT) 1727-8456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0X1BESFYL |
Description | TVS DIODE 4VWM 4.8VC DSN06032 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.14000 | ₱18.14 |
| 10 | ₱11.23200 | ₱112.32 |
| 100 | ₱7.01420 | ₱701.42 |

