
PSMN012-60MSX | |
|---|---|
DigiKey Part Number | 1727-PSMN012-60MSXTR-ND - Tape & Reel (TR) 1727-PSMN012-60MSXCT-ND - Cut Tape (CT) 1727-PSMN012-60MSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN012-60MSX |
Description | MOSFET N-CH 60V 53A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN012-60MSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.34000 | ₱88.34 |
| 10 | ₱55.40000 | ₱554.00 |
| 50 | ₱41.07880 | ₱2,053.94 |
| 100 | ₱36.45140 | ₱3,645.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.92424 | ₱32,886.36 |
| 3,000 | ₱20.09339 | ₱60,280.17 |

