PXTA42F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱47.97000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,113
Unit Price: ₱50.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 800
Unit Price: ₱50.31000
Datasheet

Similar


onsemi
In Stock: 17,525
Unit Price: ₱33.93000
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PXTA42F

DigiKey Part Number
1727-PXTA42FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXTA42F
Description
TRANS NPN 300V 0.1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1.3 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.65812₱42,632.48
8,000₱9.76943₱78,155.44
Manufacturers Standard Package