
PZU9.1B,115 | |
|---|---|
DigiKey Part Number | 1727-3770-2-ND - Tape & Reel (TR) 1727-3770-1-ND - Cut Tape (CT) 1727-3770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU9.1B,115 |
Description | DIODE ZENER 9.1V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.80000 | ₱15.80 |
| 10 | ₱9.77000 | ₱97.70 |
| 100 | ₱6.08990 | ₱608.99 |
| 500 | ₱4.48110 | ₱2,240.55 |
| 1,000 | ₱3.95928 | ₱3,959.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.81873 | ₱8,456.19 |
| 6,000 | ₱2.52486 | ₱15,149.16 |
| 9,000 | ₱2.37497 | ₱21,374.73 |
| 15,000 | ₱2.20631 | ₱33,094.65 |
| 21,000 | ₱2.10636 | ₱44,233.56 |
| 30,000 | ₱2.00920 | ₱60,276.00 |
| 75,000 | ₱1.79579 | ₱134,684.25 |
| 150,000 | ₱1.66389 | ₱249,583.50 |
| 300,000 | ₱1.55756 | ₱467,268.00 |

