745690-K002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745685-T02

DigiKey Part Number
2770-745685-T02-ND
Manufacturer
Manufacturer Product Number
745685-T02
Description
T-TYPE THERMOCOUPLES (UNGROUNDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T-Type Thermocouple RTD
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
T-Type Thermocouple
Usage
-
Tip Type
RTD
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-
Cable Length
-
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱11,122.02000₱11,122.02
Manufacturers Standard Package