



LGU1H103MELC | |
|---|---|
DigiKey Part Number | 493-7154-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H103MELC |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H103MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6805 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱424.13000 | ₱424.13 |
| 10 | ₱269.62700 | ₱2,696.27 |
| 50 | ₱245.73520 | ₱12,286.76 |
| 100 | ₱229.32590 | ₱22,932.59 |
| 500 | ₱201.14524 | ₱100,572.62 |
| 1,000 | ₱195.69303 | ₱195,693.03 |
| 2,500 | ₱188.95734 | ₱472,393.35 |

