FPCAP, NS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPCAP, NS Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RNS1E470MDN1

DigiKey Part Number
493-16586-ND
Manufacturer
Manufacturer Product Number
RNS1E470MDN1
Description
CAP ALUM POLY 47UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1E470MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱154.44000₱154.44
10₱92.19600₱921.96
50₱81.10440₱4,055.22
100₱74.30670₱7,430.67
500₱62.60788₱31,303.94
1,600₱56.83494₱90,935.90
Manufacturers Standard Package