UES0J331MPM1TD is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Nichicon
In Stock: 47
Unit Price: ₱56.16000
Datasheet

Upgrade


Nichicon
In Stock: 949
Unit Price: ₱56.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱12.47571
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,306
Unit Price: ₱49.14000
Datasheet
Muse ES SERIES 17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse ES SERIES 17.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES0J331MPM1TD

DigiKey Part Number
493-10804-1-ND - Cut Tape (CT)
493-10804-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES0J331MPM1TD
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES0J331MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱52.65000₱52.65
10₱33.22800₱332.28
50₱25.10820₱1,255.41
100₱22.54010₱2,254.01
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱18.10810₱9,054.05
1,000₱16.71170₱16,711.70
1,500₱16.00638₱24,009.57
2,500₱15.22006₱38,050.15
3,500₱14.75771₱51,651.99
5,000₱14.31109₱71,555.45
6,000₱14.09879₱84,592.74
12,000₱13.37997₱160,559.64
12,500₱13.34165₱166,770.62
Manufacturers Standard Package