Muse ES SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse ES SERIES 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UES1C101MPM1TD

DigiKey Part Number
493-10816-1-ND - Cut Tape (CT)
493-10816-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1C101MPM1TD
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1C101MPM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.97000₱47.97
10₱29.66000₱296.60
50₱22.81500₱1,140.75
100₱20.45160₱2,045.16
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱16.36480₱8,182.40
1,000₱15.07662₱15,076.62
1,500₱14.42610₱21,639.15
2,500₱13.70070₱34,251.75
3,500₱13.27432₱46,460.12
5,000₱12.86240₱64,312.00
6,000₱12.66642₱75,998.52
12,000₱12.00342₱144,041.04
12,500₱11.96807₱149,600.88
Manufacturers Standard Package