FW SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1E221MPD1TD

DigiKey Part Number
493-10992-1-ND - Cut Tape (CT)
493-10992-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1E221MPD1TD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1E221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,847
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.72000₱18.72
10₱11.46600₱114.66
50₱8.36560₱418.28
100₱7.37100₱737.10
500₱5.68620₱2,843.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱5.36738₱5,367.38
2,000₱5.14479₱10,289.58
3,000₱4.50411₱13,512.33
5,000₱4.19059₱20,952.95
7,000₱4.04135₱28,289.45
10,000₱3.89710₱38,971.00
12,000₱3.82853₱45,942.36
24,000₱3.59629₱86,310.96
25,000₱3.58390₱89,597.50
Manufacturers Standard Package