



UUQ1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-14558-2-ND - Tape & Reel (TR) 493-14558-1-ND - Cut Tape (CT) 493-14558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.67000 | ₱28.67 |
| 10 | ₱17.66700 | ₱176.67 |
| 50 | ₱13.04560 | ₱652.28 |
| 100 | ₱11.58890 | ₱1,158.89 |
| 500 | ₱9.06166 | ₱4,530.83 |
| 1,000 | ₱8.26313 | ₱8,263.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.59915 | ₱15,198.30 |
| 4,000 | ₱7.04472 | ₱28,178.88 |
| 6,000 | ₱6.64775 | ₱39,886.50 |
| 10,000 | ₱6.24903 | ₱62,490.30 |
| 14,000 | ₱6.16853 | ₱86,359.42 |
| 20,000 | ₱6.09901 | ₱121,980.20 |
| 24,000 | ₱6.01519 | ₱144,364.56 |
| 48,000 | ₱5.73134 | ₱275,104.32 |
| 50,000 | ₱5.71622 | ₱285,811.00 |

