


NJM2856DL3-33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2856DL3-33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2856DL3-33-TE1CT-ND - Cut Tape (CT) 2129-NJM2856DL3-33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2856DL3-33-TE1 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.22000 | ₱77.22 |
| 10 | ₱56.10200 | ₱561.02 |
| 25 | ₱50.84840 | ₱1,271.21 |
| 100 | ₱45.03330 | ₱4,503.33 |
| 250 | ₱42.26508 | ₱10,566.27 |
| 500 | ₱40.59550 | ₱20,297.75 |
| 1,000 | ₱39.22016 | ₱39,220.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.52229 | ₱112,566.87 |
| 6,000 | ₱36.69120 | ₱220,147.20 |
| 9,000 | ₱36.27494 | ₱326,474.46 |
| 15,000 | ₱35.81397 | ₱537,209.55 |


