


B22JV | |
|---|---|
DigiKey Part Number | 360-2616-ND |
Manufacturer | |
Manufacturer Product Number | B22JV |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | B22JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱458.06000 | ₱458.06 |
| 10 | ₱395.28500 | ₱3,952.85 |
| 25 | ₱372.73880 | ₱9,318.47 |
| 50 | ₱356.52240 | ₱17,826.12 |
| 100 | ₱340.99070 | ₱34,099.07 |
| 250 | ₱321.44580 | ₱80,361.45 |
| 500 | ₱307.37890 | ₱153,689.45 |
| 1,000 | ₱293.90459 | ₱293,904.59 |


