
FP0115CAC1DD-C2 | |
---|---|
DigiKey Part Number | FP0115CAC1DD-C2-ND |
Manufacturer | |
Manufacturer Product Number | FP0115CAC1DD-C2 |
Description | SWITCH PUSHBUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FP0115CAC1DD-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | - | |
Switch Function | On-Off | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Amber | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | Photo Interrupter | |
Panel Cutout Dimensions | Circular - 22.90mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - |