M2012S2A2W13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 330
Unit Price: ₱0.00000
Datasheet

Similar


E-Switch
In Stock: 1
Unit Price: ₱0.00000
Datasheet

Similar


C&K
In Stock: 2
Unit Price: ₱0.00000
Datasheet

Similar


C&K
In Stock: 872
Unit Price: ₱0.00000
Datasheet

Similar


C&K
In Stock: 79
Unit Price: ₱0.00000
Datasheet
M2012S2A2W13(-RO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012S2A2W13(-RO)
M2012S2A2W13
M2012S2A2W13

M2012S2A2W13

DigiKey Part Number
360-1793-ND
Manufacturer
Manufacturer Product Number
M2012S2A2W13
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012S2A2W13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
6.86mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes