Direct

74HC151D,653 | |
|---|---|
DigiKey Part Number | 568-74HC151D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC151D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.43324 | ₱18,583.10 |
| 5,000 | ₱7.20381 | ₱36,019.05 |
| 7,500 | ₱7.08895 | ₱53,167.12 |
| 12,500 | ₱6.96169 | ₱87,021.12 |
| 17,500 | ₱6.88729 | ₱120,527.57 |
| 25,000 | ₱6.81574 | ₱170,393.50 |
| 62,500 | ₱6.66175 | ₱416,359.38 |


