74HC9115N,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,205
Unit Price: ₱0.00000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP,SOT146-1

74HC9115N,112

DigiKey Part Number
568-2753-5-ND
Manufacturer
Manufacturer Product Number
74HC9115N,112
Description
IC BUFFER NON-INVERT 6V 20-DIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
9
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Open Drain
Current - Output High, Low
-, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes