BAP51-02,315 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4,710
Unit Price: ₱9.36000
Datasheet
SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP51-02,315

DigiKey Part Number
568-BAP51-02,315TR-ND - Tape & Reel (TR)
568-BAP51-02,315CT-ND - Cut Tape (CT)
568-BAP51-02,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP51-02,315
Description
RF DIODE PIN 60V 715MW SOD-523
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 50 mA 715 mW SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
50 mA
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types