MC34PF3001A1EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34PF3001A2EP

DigiKey Part Number
MC34PF3001A2EP-ND
Manufacturer
Manufacturer Product Number
MC34PF3001A2EP
Description
IC POWER MANAGEMENT 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On, Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Processor
Current - Supply
-
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
260₱243.72900₱63,369.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.