MKL17Z256VMP4R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK10DN64VMP5

DigiKey Part Number
MK10DN64VMP5-ND
Manufacturer
Manufacturer Product Number
MK10DN64VMP5
Description
IC MCU 32BIT 64KB FLASH 64MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-MAPBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MK10DN64VMP5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 19x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-MAPBGA (5x5)
Package / Case
64-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
640₱244.48978₱156,473.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.