
MPXV5100GP | |
|---|---|
DigiKey Part Number | MPXV5100GP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV5100GP |
Description | SENSOR 14.5PSIG 0.13" 4.7V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱943.02000 | ₱943.02 |
| 5 | ₱858.54600 | ₱4,292.73 |
| 10 | ₱827.13200 | ₱8,271.32 |
| 25 | ₱789.49280 | ₱19,737.32 |
| 50 | ₱763.78780 | ₱38,189.39 |
| 125 | ₱733.02840 | ₱91,628.55 |
| 500 | ₱692.66458 | ₱346,332.29 |


