
PN5120A0ET/C2J | |
---|---|
DigiKey Part Number | 568-15256-2-ND - Tape & Reel (TR) 568-15256-1-ND - Cut Tape (CT) 568-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5120A0ET/C2J |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 64-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (5.5x5.5) | |
Base Product Number |