MOD-GPS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


FTDI, Future Technology Devices International Ltd
In Stock: 20
Unit Price: ₱3,019.77000
RF Receiver 1575.42MHz GPS RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-GPS

DigiKey Part Number
1188-1111-ND
Manufacturer
Manufacturer Product Number
MOD-GPS
Description
GPS MOD MT3329 BASED W/CONN
Customer Reference
Detailed Description
RF Receiver 1575.42MHz GPS RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Function
Receiver
Modulation or Protocol
GPS
Frequency
1575.42MHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
3.3V ~ 6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,358.96000₱1,358.96
Manufacturers Standard Package