E3Z-D87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-D87

DigiKey Part Number
E3Z-D87-ND
Manufacturer
Manufacturer Product Number
E3Z-D87
Description
SENSOR REFLECTIVE 1M PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-D87 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Connector
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 205