P2R-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P2R-P
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P7TF-IS16 DC24V

DigiKey Part Number
P7TF-IS16DC24V-ND
Manufacturer
Manufacturer Product Number
P7TF-IS16 DC24V
Description
I/O MODULE RACK 16 CHANNEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
EDA/CAD Models
P7TF-IS16 DC24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Style
G3TA, G7T
Number of Channels
16
Connector Type
Screw Terminal Blocks
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱29,173.95000₱29,173.95
Manufacturers Standard Package