


P7TF-OS16-1 DC12-OLD | |
|---|---|
DigiKey Part Number | P7TF-OS16-1DC12-OLD-ND |
Manufacturer | |
Manufacturer Product Number | P7TF-OS16-1 DC12-OLD |
Description | I/O MODULE RACK CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | G3TA, G7T | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |

