
TL-N20MD1 | |
|---|---|
DigiKey Part Number | Z11522-ND |
Manufacturer | |
Manufacturer Product Number | TL-N20MD1 |
Description | SENSOR PROX INDUCT 20MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-N20MD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 300Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,375.33000 | ₱11,375.33 |
| 5 | ₱10,636.23600 | ₱53,181.18 |
| 10 | ₱10,360.70100 | ₱103,607.01 |
| 25 | ₱10,030.90160 | ₱250,772.54 |
| 50 | ₱9,804.92760 | ₱490,246.38 |

