BSP19AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,335
Unit Price: ₱49.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 154
Unit Price: ₱63.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱27.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 70,246
Unit Price: ₱69.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,223
Unit Price: ₱87.17000
Datasheet
SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP19AT1G

DigiKey Part Number
BSP19AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP19AT1G
Description
TRANS NPN 350V 0.1A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BSP19AT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
800 mW
Frequency - Transition
70MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes