SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5333ASX

DigiKey Part Number
FAN5333ASXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5333ASX
Description
IC LED DRV RGLTR PWM SOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FAN5333ASX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
30V
Current - Output / Channel
1.5A (Switch)
Frequency
1.5MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.