MC14081BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,079
Unit Price: ₱25.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,974
Unit Price: ₱55.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,217
Unit Price: ₱28.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,325
Unit Price: ₱39.19500
Datasheet

Similar


Texas Instruments
In Stock: 6,957
Unit Price: ₱46.80000
Datasheet

Similar


Texas Instruments
In Stock: 37,602
Unit Price: ₱61.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱22.23000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14081BFELG

DigiKey Part Number
MC14081BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14081BFELG
Description
IC GATE AND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
AND Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14081BFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes